2027-47 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-09-BT1LF

DigiKey Part Number
118-2027-09-BT1LFTR-ND - Tape & Reel (TR)
118-2027-09-BT1LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2027-09-BT1LF
Description
GDT 90V 10KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-09-BT1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,53000 €1,53 €
51,26400 €6,32 €
101,16700 €11,67 €
500,96780 €48,39 €
1000,89280 €89,28 €
2500,80228 €200,57 €
5000,73970 €369,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68170 €681,70 €
2.0000,62792 €1.255,84 €
3.0000,59827 €1.794,81 €
5.0000,56271 €2.813,55 €
7.0000,55757 €3.902,99 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €