
2027-09-BT1LF | |
---|---|
DigiKey Part Number | 118-2027-09-BT1LFTR-ND - Tape & Reel (TR) 118-2027-09-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2027-09-BT1LF |
Description | GDT 90V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-09-BT1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,53000 € | 1,53 € |
5 | 1,26400 € | 6,32 € |
10 | 1,16700 € | 11,67 € |
50 | 0,96780 € | 48,39 € |
100 | 0,89280 € | 89,28 € |
250 | 0,80228 € | 200,57 € |
500 | 0,73970 € | 369,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,68170 € | 681,70 € |
2.000 | 0,62792 € | 1.255,84 € |
3.000 | 0,59827 € | 1.794,81 € |
5.000 | 0,56271 € | 2.813,55 € |
7.000 | 0,55757 € | 3.902,99 € |
Unit Price without VAT: | 1,53000 € |
---|---|
Unit Price with VAT: | 1,82070 € |