2026-40-C3 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,92471 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 914
Unit Price: 2,13000 €
Datasheet
2026-C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-40-C3

DigiKey Part Number
2026-40-C3-ND
Manufacturer
Manufacturer Product Number
2026-40-C3
Description
GDT 400V 20KA 3 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2026-40-C3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,92471 €924,71 €
Unit Price without VAT:0,92471 €
Unit Price with VAT:1,10040 €