
2026-35-C4LF | |
---|---|
DigiKey Part Number | 2026-35-C4LF-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 2026-35-C4LF |
Description | GDT 350V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,92471 € | 924,71 € |
Unit Price without VAT: | 0,92471 € |
---|---|
Unit Price with VAT: | 1,10040 € |