2026-35-C2F is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 950
Unit Price: 3,09000 €
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 1,06660 €
Datasheet
2026-x-C2F with Fail Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-35-C2F

DigiKey Part Number
2026-35-C2F-ND
Manufacturer
Manufacturer Product Number
2026-35-C2F
Description
GDT 350V 20KA 3 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2026-35-C2F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,37907 €1.379,07 €
Unit Price without VAT:1,37907 €
Unit Price with VAT:1,64109 €