
2026-33-C8 | |
---|---|
DigiKey Part Number | 2026-33-C8-ND |
Manufacturer | |
Manufacturer Product Number | 2026-33-C8 |
Description | GDT 330V 20KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 330 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2026-33-C8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 330 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Cylinder 1 Lead, 3 Terminal | |
Base Product Number |