
2026-26-CLF | |
---|---|
DigiKey Part Number | 2026-26-CLF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-26-CLF |
Description | GDT 260V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 260 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (T-Shape) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,96421 € | 964,21 € |
Unit Price without VAT: | 0,96421 € |
---|---|
Unit Price with VAT: | 1,14741 € |