cms-photo-not-available
cms-photo-disclaimer

2026-26-C2LF

cms-digikey-product-number
2026-26-C2LF-ND
cms-manufacturer
cms-manufacturer-product-number
2026-26-C2LF
cms-description
GDT 260V 20KA 3 POLE TH
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
Gas Discharge Tube 260 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
260 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1.0000,92471 €924,71 €
Unit Price without VAT:0,92471 €
Unit Price with VAT:1,10040 €