2026-xx-A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-25-A1FLF

DigiKey Part Number
2026-25-A1FLF-ND
Manufacturer
Manufacturer Product Number
2026-25-A1FLF
Description
GDT 250V 20KA 3 POLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 20000A (20kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Voltage - DC Spark Over (Nom)
250 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
User Defined
Package / Case
Cylinder No Lead
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
Tube
QuantityUnit PriceExt Price
1.0001,37907 €1.379,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,37907 €
Unit Price with VAT:1,64109 €