2026-xx-C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-23-CF

DigiKey Part Number
2026-23-CF-ND
Manufacturer
Manufacturer Product Number
2026-23-CF
Description
GDT 230V 20KA 3 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (T-Shape)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,37907 €1.379,07 €
Unit Price without VAT:1,37907 €
Unit Price with VAT:1,64109 €