
2026-23-C2LF | |
|---|---|
DigiKey Part Number | 2026-23-C2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-23-C2LF |
Description | GDT 230V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2026-23-C2LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 1,77400 € | 8,87 € |
| 10 | 1,63700 € | 16,37 € |
| 50 | 1,35800 € | 67,90 € |
| 100 | 1,25270 € | 125,27 € |
| 300 | 1,10173 € | 330,52 € |
| 500 | 1,03756 € | 518,78 € |
| 1.000 | 0,95600 € | 956,00 € |
| 5.000 | 0,80864 € | 4.043,20 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

