2026-23-C2F is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 1,44537 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,79870 €
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 581
Unit Price: 3,32000 €
Datasheet
2026-x-C2F with Fail Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-23-C2F

DigiKey Part Number
2026-23-C2F-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
2026-23-C2F
Description
GDT 230V 20KA 3 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2026-23-C2F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0001,37907 €1.379,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,37907 €
Unit Price with VAT:1,64109 €