
2026-15-A1 | |
---|---|
DigiKey Part Number | 2026-15-A1-ND |
Manufacturer | |
Manufacturer Product Number | 2026-15-A1 |
Description | GDT 150V 20KA 3 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 20000A (20kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2026-15-A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |