
2026-07-C2 | |
---|---|
DigiKey Part Number | 2026-07-C2-ND |
Manufacturer | |
Manufacturer Product Number | 2026-07-C2 |
Description | GDT 75V 20KA 3 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2026-07-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,22000 € | 2,22 € |
5 | 1,84000 € | 9,20 € |
10 | 1,69800 € | 16,98 € |
50 | 1,40920 € | 70,46 € |
100 | 1,29990 € | 129,99 € |
300 | 1,14323 € | 342,97 € |
500 | 1,07660 € | 538,30 € |
1.000 | 0,99195 € | 991,95 € |
5.000 | 0,84279 € | 4.213,95 € |
Unit Price without VAT: | 2,22000 € |
---|---|
Unit Price with VAT: | 2,64180 € |