
2026-07-A1 | |
---|---|
DigiKey Part Number | 2026-07-A1-ND |
Manufacturer | |
Manufacturer Product Number | 2026-07-A1 |
Description | GDT 75V 20KA 3 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2026-07-A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,96051 € | 960,51 € |
Unit Price without VAT: | 0,96051 € |
---|---|
Unit Price with VAT: | 1,14301 € |