
2020-42T-C4FLF | |
---|---|
DigiKey Part Number | 2020-42T-C4FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2020-42T-C4FLF |
Description | GDT 360V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 360 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2020-42T-C4FLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 360 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,50036 € | 1.500,36 € |
Unit Price without VAT: | 1,50036 € |
---|---|
Unit Price with VAT: | 1,78543 € |