
2020-42T-C2FLF | |
---|---|
DigiKey Part Number | 2020-42T-C2FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2020-42T-C2FLF |
Description | GDT 360V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 360 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2020-42T-C2FLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 360 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,71000 € | 3,71 € |
5 | 3,07000 € | 15,35 € |
10 | 2,83400 € | 28,34 € |
50 | 2,35100 € | 117,55 € |
100 | 2,16860 € | 216,86 € |
300 | 1,90653 € | 571,96 € |
500 | 1,79504 € | 897,52 € |
1.000 | 1,65331 € | 1.653,31 € |
5.000 | 1,47971 € | 7.398,55 € |
Unit Price without VAT: | 3,71000 € |
---|---|
Unit Price with VAT: | 4,41490 € |