Gas Discharge Tube 420 V 20000A (20kA) ±20% 3 Pole Surface Mount Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2018-42-SMH-RPLF

DigiKey Part Number
2018-42-SMH-RPLFTR-ND - Tape & Reel (TR)
2018-42-SMH-RPLFCT-ND - Cut Tape (CT)
2018-42-SMH-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2018-42-SMH-RPLF
Description
GDT 420V 20KA 3 POLE SMD HORIZ
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 20000A (20kA) ±20% 3 Pole Surface Mount Horizontal
Datasheet
 Datasheet
EDA/CAD Models
2018-42-SMH-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount Horizontal
Part Status
Last Time Buy
Package / Case
Disc 8.00mm Tabbed SMD
Voltage - DC Spark Over (Nom)
420 V
Base Product Number
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,72000 €4,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,38210 €3.573,15 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €