Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Surface Mount Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2018-09-SMH-RPLF

DigiKey Part Number
2018-09-SMH-RPLFTR-ND - Tape & Reel (TR)
2018-09-SMH-RPLFCT-ND - Cut Tape (CT)
2018-09-SMH-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2018-09-SMH-RPLF
Description
GDT 90V 20KA 3 POLE SMD HORIZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Surface Mount Horizontal
Datasheet
 Datasheet
EDA/CAD Models
2018-09-SMH-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount Horizontal
Package / Case
Disc 8.00mm Tabbed SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,78000 €4,78 €
53,96400 €19,82 €
103,65800 €36,58 €
503,03380 €151,69 €
1002,79810 €279,81 €
2502,51280 €628,20 €
5002,39642 €1.198,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,03112 €3.046,68 €
3.0001,95787 €5.873,61 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €