Gas Discharge Tube 500 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2017-50-SMH-RPLF

DigiKey Part Number
2017-50-SMH-RPLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2017-50-SMH-RPLF
Description
GDT 500V 10KA 2 POLE SMD HORIZ
Customer Reference
Detailed Description
Gas Discharge Tube 500 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount Horizontal
Part Status
Last Time Buy
Package / Case
Disc 8.00mm Tabbed SMD
Voltage - DC Spark Over (Nom)
500 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,05523 €2.110,46 €
Manufacturers Standard Package
Unit Price without VAT:1,05523 €
Unit Price with VAT:1,25572 €