

2017-42-SMC-RPLF | |
---|---|
DigiKey Part Number | 2017-42-SMC-RPLFTR-ND - Tape & Reel (TR) 2017-42-SMC-RPLFCT-ND - Cut Tape (CT) 2017-42-SMC-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2017-42-SMC-RPLF |
Description | GDT 420V 10KA 2 POLE SMD VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 2017-42-SMC-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount Vertical | |
Package / Case | Disc 8.00mm Tabbed SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,68000 € | 2,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,20989 € | 1.209,89 € |
Unit Price without VAT: | 2,68000 € |
---|---|
Unit Price with VAT: | 3,18920 € |