


2017-15-SMH-RPLF | |
|---|---|
DigiKey Part Number | 2017-15-SMH-RPLFTR-ND - Tape & Reel (TR) 2017-15-SMH-RPLFCT-ND - Cut Tape (CT) 2017-15-SMH-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2017-15-SMH-RPLF |
Description | GDT 150V 10KA 2 POLE SMD HORIZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 2017-15-SMH-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount Horizontal |
Part Status Active | Package / Case Disc 8.00mm Tabbed SMD |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,12800 € | 10,64 € |
| 10 | 1,96300 € | 19,63 € |
| 50 | 1,62860 € | 81,43 € |
| 100 | 1,50230 € | 150,23 € |
| 250 | 1,34964 € | 337,41 € |
| 500 | 1,24402 € | 622,01 € |
| 1.000 | 1,21062 € | 1.210,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,05523 € | 2.110,46 € |
| 4.000 | 0,98907 € | 3.956,28 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

