


2017-09-SMH-RPLF | |
|---|---|
DigiKey Part Number | 2017-09-SMH-RPLFTR-ND - Tape & Reel (TR) 2017-09-SMH-RPLFCT-ND - Cut Tape (CT) 2017-09-SMH-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2017-09-SMH-RPLF |
Description | GDT 90V 10KA 2 POLE SMD HORIZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 2017-09-SMH-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount Horizontal | |
Package / Case | Disc 8.00mm Tabbed SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,15400 € | 10,77 € |
| 10 | 1,98800 € | 19,88 € |
| 50 | 1,64900 € | 82,45 € |
| 100 | 1,52120 € | 152,12 € |
| 250 | 1,36664 € | 341,66 € |
| 500 | 1,25968 € | 629,84 € |
| 1.000 | 1,22586 € | 1.225,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06851 € | 2.137,02 € |
| 4.000 | 1,00152 € | 4.006,08 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

