
2015-23-A-RPLF | |
|---|---|
DigiKey Part Number | 2015-23-A-RPLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2015-23-A-RPLF |
Description | GDT 230V 5KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |

