
2000-470-H-RC | |
|---|---|
DigiKey Part Number | 118-2000-470-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2000-470-H-RC |
Description | FIXED IND 47UH 3.2A 64 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 3.2 A 64mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2000-470-H-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 64mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tray | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.680" Dia (17.27mm) |
Tolerance ±15% | Height - Seated (Max) 0.410" (10.41mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,31640 € | 32,91 € |
| 50 | 1,24100 € | 62,05 € |
| 100 | 1,17010 € | 117,01 € |
| 360 | 1,04975 € | 377,91 € |
| 720 | 0,98990 € | 712,73 € |
| 1.080 | 0,95655 € | 1.033,07 € |
| 2.520 | 0,89051 € | 2.244,09 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

