
2000-330-V-RC | |
---|---|
DigiKey Part Number | 2000-330-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2000-330-V-RC |
Description | FIXED IND 33UH 3.5A 54 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Toroidal Inductor 3.5 A 54mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2000-330-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
10 | 1,39500 € | 13,95 € |
25 | 1,28960 € | 32,24 € |
50 | 1,21620 € | 60,81 € |
100 | 1,14660 € | 114,66 € |
360 | 1,02861 € | 370,30 € |
720 | 0,97000 € | 698,40 € |
1.080 | 0,93731 € | 1.012,29 € |
2.520 | 0,87260 € | 2.198,95 € |
Unit Price without VAT: | 1,70000 € |
---|---|
Unit Price with VAT: | 2,02300 € |