Similar

2000-2R7-H-RC | |
|---|---|
DigiKey Part Number | 2000-2R7-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2R7-H-RC |
Description | FIXED IND 2.7UH 14.7A 3 MOHM TH |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Toroidal Inductor 14.7 A 3mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2000-2R7-H-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.680" Dia (17.27mm) |
Tolerance ±20% | Height - Seated (Max) 0.410" (10.41mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC630R-272M | Delevan | 0 | DN4771-ND | 5,68330 € | Similar |


