
2000-2R0-V-RC | |
|---|---|
DigiKey Part Number | 2000-2R0-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2R0-V-RC |
Description | FIXED IND 2UH 15.6A 2.7 MOHM TH |
Customer Reference | |
Detailed Description | 2 µH Unshielded Toroidal Inductor 15.6 A 2.7mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2000-2R0-V-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.7mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.680" Dia x 0.410" W (17.27mm x 10.41mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |

