
2000-1R2-H-RC | |
|---|---|
DigiKey Part Number | 2000-1R2-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1R2-H-RC |
Description | FIXED IND 1.2UH 20.2A 1.7 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Toroidal Inductor 20.2 A 1.7mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1R2-H-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.7mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tray | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.680" Dia (17.27mm) |
Tolerance ±20% | Height - Seated (Max) 0.410" (10.41mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,01914 € | 366,89 € |
| Unit Price without VAT: | 1,01914 € |
|---|---|
| Unit Price with VAT: | 1,21278 € |

