
2-4-1DL | |
---|---|
DigiKey Part Number | 2-4-1DL-ND |
Manufacturer | |
Manufacturer Product Number | 2-4-1DL |
Description | BALUN 200KHZ-350MHZ 6DIP |
Customer Reference | |
Detailed Description | RF Balun 200kHz ~ 350MHz 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 200kHz ~ 350MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Base Product Number |