
2-13-1DL | |
---|---|
DigiKey Part Number | 2-13-1DL-ND |
Manufacturer | |
Manufacturer Product Number | 2-13-1DL |
Description | BALUN 300KHZ-120MHZ 1:13 6DIP |
Customer Reference | |
Detailed Description | RF Balun 300kHz ~ 120MHz 1:13 6-DIP (0.330", 8.38mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 300kHz ~ 120MHz | |
Impedance - Unbalanced/Balanced | 1:13 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-DIP (0.330", 8.38mm) | |
Mounting Type | Through Hole |