cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1-1DL

DigiKey Part Number
2-1-1DL-ND
Manufacturer
Manufacturer Product Number
2-1-1DL
Description
BALUN 50KHZ-200MHZ 1:1 6-EDIP
Customer Reference
Detailed Description
RF Balun 50kHz ~ 200MHz 1:1 6-EDIP (0.330", 8.38mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1-1DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tube
Part Status
Active
Frequency Range
50kHz ~ 200MHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
-
Insertion Loss (Max)
3.0dB
Return Loss (Min)
-
Package / Case
6-EDIP (0.330", 8.38mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.