
1840-05-A3 | |
---|---|
DigiKey Part Number | 1840-05-A3-ND |
Manufacturer | |
Manufacturer Product Number | 1840-05-A3 |
Description | TVS DEVICE MIXED MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit DIN Rail Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | DIN Rail | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 144,33000 € | 1.443,30 € |
Unit Price without VAT: | 144,33000 € |
---|---|
Unit Price with VAT: | 171,75270 € |