
1820-28-A3 | |
|---|---|
DigiKey Part Number | 1820-28-A3-ND |
Manufacturer | |
Manufacturer Product Number | 1820-28-A3 |
Description | GDT 28V 10KA 3 POLE DIN RAIL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 28 V 10000A (10kA) 3 Pole DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 28 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | DIN Rail | |
Package / Case | Module, Plug-In Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,73000 € | 102,73 € |
| 10 | 86,43100 € | 864,31 € |
| 25 | 82,36360 € | 2.059,09 € |
| 100 | 77,89360 € | 7.789,36 € |
| Unit Price without VAT: | 102,73000 € |
|---|---|
| Unit Price with VAT: | 122,24870 € |

