1810-10-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1820-28-A1

DigiKey Part Number
1820-28-A1-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
1820-28-A1
Description
GDT 28V 10KA 3 POLE DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 28 V 10000A (10kA) 3 Pole DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
28 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
DIN Rail
Package / Case
Module, Plug-In Terminal Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1090,20900 €902,09 €
Unit Price without VAT:90,20900 €
Unit Price with VAT:107,34871 €