cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1740-35

DigiKey Part Number
118-1740-35-ND
Manufacturer
Manufacturer Product Number
1740-35
Description
MODEL 1740 SERIES COAXIAL SURGE
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Surge Protector for Media Lines Only
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
-
AC Outlets
-
Connector - AC Output
-
Voltage - Input
-
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
UL
Features
Ground
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.