
1740-23 | |
---|---|
cms-digikey-product-number | 118-1740-23-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1740-23 |
cms-description | MODEL 1740 SERIES COAXIAL SURGE |
cms-customer-reference | |
cms-detailed-description | Surge Protector for Media Lines Only Chassis Mount |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | - | |
AC Outlets | - | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | Ground | |
Weight | - | |
Base Product Number |