
1669-05 | |
---|---|
DigiKey Part Number | 118-1669-05-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 1669-05 |
Description | GDT 20KA 1 POLE IN-LINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 20000A (20kA) 1 Pole Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Cartridge, Inline, Single Ended |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 150,47000 € | 150,47 € |
Unit Price without VAT: | 150,47000 € |
---|---|
Unit Price with VAT: | 179,05930 € |