
1669-02 | |
---|---|
DigiKey Part Number | 118-1669-02-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 1669-02 |
Description | TVS DEVICE MIXED TECHNOLOGY 36V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 36V In Line |
Datasheet | Datasheet |
EDA/CAD Models | 1669-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 36V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | In Line | |
Package / Case | Cartridge | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,07000 € | 97,07 € |
10 | 87,20800 € | 872,08 € |
100 | 82,56330 € | 8.256,33 € |
Unit Price without VAT: | 97,07000 € |
---|---|
Unit Price with VAT: | 115,51330 € |