
15KPA040-SD-Q | |
---|---|
DigiKey Part Number | 118-15KPA040-SD-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA040-SD-Q |
Description | TVS DIODE 40VWM 60.5VC DO218 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.5V Clamp 247.8A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 40.75V | |
Voltage - Clamping (Max) @ Ipp | 60.5V | |
Current - Peak Pulse (10/1000µs) | 247.8A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2.250 | 1,71560 € | 3.860,10 € |
Unit Price without VAT: | 1,71560 € |
---|---|
Unit Price with VAT: | 2,04156 € |