
1540-02 | |
---|---|
DigiKey Part Number | 118-1540-02-ND |
Manufacturer | |
Manufacturer Product Number | 1540-02 |
Description | GDT 10KA 1 POLE CHAS MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 10000A (10kA) 1 Pole Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 138,01300 € | 1.380,13 € |
Unit Price without VAT: | 138,01300 € |
---|---|
Unit Price with VAT: | 164,23547 € |