
1530-1D-W | |
---|---|
DigiKey Part Number | 1530-1D-W-ND |
Manufacturer | |
Manufacturer Product Number | 1530-1D-W |
Description | SPD 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 132,93700 € | 1.329,37 € |
Unit Price without VAT: | 132,93700 € |
---|---|
Unit Price with VAT: | 158,19503 € |