DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1500-2D

DigiKey Part Number
1500-2D-ND
Manufacturer
Manufacturer Product Number
1500-2D
Description
ETHERNET SPD, GROUNDED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1500-2D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
-
Overload Protection
None
Connector - AC Input
-
AC Outlets
-
Connector - AC Output
-
Voltage - Input
-
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
UL
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10132,73300 €1.327,33 €
Unit Price without VAT:132,73300 €
Unit Price with VAT:157,95227 €