

1320-S-75 | |
---|---|
DigiKey Part Number | 1320-S-75-ND |
Manufacturer | |
Manufacturer Product Number | 1320-S-75 |
Description | SPD TYPE 2/TYPE 4 100VDC MCOV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 100VDC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 100VDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Voltage - Protection Level (VP) (2416) | 390 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | 72,01854 € | 6.913,78 € |
Unit Price without VAT: | 72,01854 € |
---|---|
Unit Price with VAT: | 85,70206 € |