
1260-2NSMG-120 | |
---|---|
DigiKey Part Number | 118-1260-2NSMG-120-ND |
Manufacturer | |
Manufacturer Product Number | 1260-2NSMG-120 |
Description | SPD 150VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 25 kA | |
Current - Discharge (Max) (8/20µS) | 100 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 215,13000 € | 215,13 € |
5 | 178,31000 € | 891,55 € |
24 | 148,20208 € | 3.556,85 € |
Unit Price without VAT: | 215,13000 € |
---|---|
Unit Price with VAT: | 256,00470 € |