1250A-1S-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1250A-1S-400

DigiKey Part Number
118-1250A-1S-400-ND
Manufacturer
Manufacturer Product Number
1250A-1S-400
Description
SPD TYP 2/TYP 4 420V MCOV 1 POLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 420V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Type
Type 2, Type 4
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
420V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1.5 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,78000 €63,78 €
1051,46800 €514,68 €
Unit Price without VAT:63,78000 €
Unit Price with VAT:75,89820 €