1250-3S-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1250-3S-120

1250-3S-120

DigiKey Part Number
1250-3S-120-ND
Manufacturer
Manufacturer Product Number
1250-3S-120
Description
SPD TYPE 2/TYPE 4 150VAC MCOV
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 4
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
100 kA
Voltage - Protection Rating (VPR)
700 V
Voltage - Protection Level (VP) (2416)
900 V
Operating Temperature
-50°C ~ 85°C
Features
Remote Signaling Contacts, Thermally Protected
Mounting Type
DIN Rail
Approval Agency
CE, CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24205,46333 €4.931,12 €
Manufacturers Standard Package
Unit Price without VAT:205,46333 €
Unit Price with VAT:244,50136 €