

1250-2S-400 | |
---|---|
DigiKey Part Number | 1250-2S-400-ND |
Manufacturer | |
Manufacturer Product Number | 1250-2S-400 |
Description | SPD TYPE 2/TYPE 4 420VAC MCOV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 420VAC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 420VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 100 kA | |
Voltage - Protection Rating (VPR) | 1.2 kV | |
Voltage - Protection Level (VP) (2416) | 1.8 kV | |
Operating Temperature | -50°C ~ 85°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | 122,97125 € | 5.902,62 € |
Unit Price without VAT: | 122,97125 € |
---|---|
Unit Price with VAT: | 146,33579 € |