1220-20-I4-480M2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220-20-I4-400M2

DigiKey Part Number
118-1220-20-I4-400M2-ND
Manufacturer
Manufacturer Product Number
1220-20-I4-400M2
Description
SPD TYPE 1/TYPE 4 420VAC MCOV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 420VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Type
Type 1, Type 4
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
420VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1.2 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts, Thermally Protected
Mounting Type
Surface Mount
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,00000 €16,00 €
1011,30500 €113,05 €
2510,08080 €252,02 €
1008,96090 €896,09 €
Unit Price without VAT:16,00000 €
Unit Price with VAT:19,04000 €