1220-10-I1-480M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220-10-I1-480M1

DigiKey Part Number
118-1220-10-I1-480M1-ND
Manufacturer
Manufacturer Product Number
1220-10-I1-480M1
Description
SPD TYPE 2/TYPE 4 550VAC MCOV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 550VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Type
Type 2, Type 4
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
550VAC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
22 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1.5 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts, Thermally Protected
Mounting Type
Surface Mount
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,55000 €10,55 €
108,29000 €82,90 €
257,72360 €193,09 €
1007,10130 €710,13 €
2506,80480 €1.701,20 €
6006,58450 €3.950,70 €
1.2006,44475 €7.733,70 €
Manufacturers Standard Package
Unit Price without VAT:10,55000 €
Unit Price with VAT:12,55450 €